+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1G-4805SLPZ

Converter: DC/DC; 1W; Uin: 36÷75VDC; Uout: 5VDC; Iout: 200mA; SIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1G-4805SLPZ
TME Symbol:
AM1G-4805SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
36...75V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP8
Body dimensions
22x9.5x12mm
Efficiency
76%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Conform to the norm
CE
Gross weight4.73 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1G-4805SLPZ
8 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.45 USDGross price for quantities from 10 pcs - 5.45 USD
Net price for quantities from 23 pcs - 5.09 USDGross price for quantities from 23 pcs - 5.09 USD
Net price for quantities from 26 pcs - 4.75 USDGross price for quantities from 26 pcs - 4.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.