+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LR-0505SLPZ

Converter: DC/DC; 1W; Uin: 4.75÷5.25VDC; Uout: 5VDC; Iin: 290mA; SMD

Manufacturer: AIMTEC

Manufacturer part number:
AM1LR-0505SLPZ
TME Symbol:
AM1LR-0505SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.75...5.25V DC
Output voltage
5V DC
Input current
290mA
Output current
0.2A
Mounting
SMD
Body dimensions
15.24x11.4x7.25mm
Efficiency
69%
Operating temperature
-40...85°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1LR-0505SLPZ
10 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.54 USDGross price for quantities from 10 pcs - 2.54 USD
Net price for quantities from 32 pcs - 2.40 USDGross price for quantities from 32 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.