+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LR-0524SLPZ

Converter: DC/DC; 1W; Uin: 4.75÷5.25VDC; Uout: 24VDC; Iout: 41mA; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM1LR-0524SLPZ
TME Symbol:
AM1LR-0524SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.75...5.25V DC
Output voltage
24V DC
Output current
41mA
Mounting
SMT
Manufacturer series
AM1LR-LPZ
Efficiency
71%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Conform to the norm
CE
Gross weight1.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LR-0524SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 2.82 USDGross price for quantities from 1 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.