+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LR-1205S-NZ

Converter: DC/DC; 1W; Uin: 11.4÷12.6VDC; Uout: 5VDC; Iout: 200mA; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM1LR-1205S-NZ
TME Symbol:
AM1LR-1205S-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
11.4...12.6V DC
Output voltage
5V DC
Output current
0.2A
Mounting
SMT
Manufacturer series
AM1LR-NZ
Body dimensions
15.2x8.4x7mm
Efficiency
73%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.998 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LR-1205S-NZ
13 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.92 USDGross price for quantities from 5 pcs - 2.92 USD
Net price for quantities from 25 pcs - 2.85 USDGross price for quantities from 25 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.80 USDGross price for quantities from 100 pcs - 2.80 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts