+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LR-2405SLPZ

Converter: DC/DC; 1W; Uin: 22.8÷25.2VDC; Uout: 5VDC; Iin: 60mA; SMD

Manufacturer: AIMTEC

Manufacturer part number:
AM1LR-2405SLPZ
TME Symbol:
AM1LR-2405SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
22.8...25.2V DC
Output voltage
5V DC
Input current
60mA
Output current
0.2A
Mounting
SMD
Body dimensions
15.24x11.4x7.25mm
Efficiency
69%
Operating temperature
-40...85°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1LR-2405SLPZ
4 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 32 pcs - 2.63 USDGross price for quantities from 32 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.