+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0303DH30EZTR

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; Iout: 151mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0303DH30EZTR
TME Symbol:
AM1LS-0303DH30EZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Output voltage 2
-3.3V DC
Output current
151mA
Output current 2
151mA
Case
SMD8
Mounting
SMT
Manufacturer series
AM1LS-EZ
Body dimensions
15.2x10.9x7.1mm
Efficiency
76%
Operating temperature
-40...105°C
Insulation voltage
3kV DC
Number of outputs
2
Gross weight1.36 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-0303DH30EZTR
0 in TME stock
Net price for quantities from 500 pcs - 2.66 USDGross price for quantities from 500 pcs - 2.66 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.