+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0309SEZTR

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 9VDC; Iout: 112mA; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0309SEZTR
TME Symbol:
AM1LS-0309SEZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
9V DC
Output current
112mA
Mounting
SMT
Manufacturer series
AM1LS-EZ
Body dimensions
12.7x11.05x6.25mm
Efficiency
83%
Operating temperature
-40...105°C
Switching frequency
215kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Kind of package
reel
Gross weight1.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-0309SEZTR
0 in TME stock
Net price for quantities from 350 pcs - 2.70 USDGross price for quantities from 350 pcs - 2.70 USD
No. of pieces (Multiplicity: 350)