+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-0312SLPZ

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 12VDC; Iout: 84mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-0312SLPZ
TME Symbol:
AM1LS-0312SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
12V DC
Output current
84mA
Manufacturer series
AM1LS-LPZ
Efficiency
84%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1LS-0312SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 8 pcs - 2.20 USDGross price for quantities from 8 pcs - 2.20 USD
Net price for quantities from 16 pcs - 2.06 USDGross price for quantities from 16 pcs - 2.06 USD
Net price for quantities from 32 pcs - 1.93 USDGross price for quantities from 32 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)