+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1LS-1207DLPZTR

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Iout: 67mA; OUT: 2


Manufacturer: AIMTEC

Manufacturer part number:
AM1LS-1207DLPZTR
TME Symbol:
AM1LS-1207DLPZTR

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output current
67mA
Operating temperature
-40...105°C
Number of outputs
2
Gross weight1.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1LS-1207DLPZTR
0 in TME stock
Net price for quantities from 500 pcs - 1.95 USDGross price for quantities from 500 pcs - 1.95 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.