+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1MR-0515SZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; DIP14; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM1MR-0515SZ
TME Symbol:
AM1MR-0515SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Case
DIP14
Mounting
THT
Manufacturer series
AM1MR-Z
Efficiency
64%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight2.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1MR-0515SZ
0 in TME stock
Net price for quantities from 1 pcs - 9.31 USDGross price for quantities from 1 pcs - 9.31 USD
Net price for quantities from 10 pcs - 8.74 USDGross price for quantities from 10 pcs - 8.74 USD
Net price for quantities from 20 pcs - 8.15 USDGross price for quantities from 20 pcs - 8.15 USD
Net price for quantities from 40 pcs - 7.58 USDGross price for quantities from 40 pcs - 7.58 USD
No. of pieces (Multiplicity: 1)