+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1MR-1215SZ

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 67mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1MR-1215SZ
TME Symbol:
AM1MR-1215SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
67mA
Case
DIP14
Mounting
THT
Manufacturer series
AM1MR-Z
Body dimensions
20.3x10.16x6.9mm
Efficiency
68%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.59 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1MR-1215SZ
19 in TME stock
Net price for quantities from 1 pcs - 3.89 USDGross price for quantities from 1 pcs - 3.89 USD
Net price for quantities from 5 pcs - 3.77 USDGross price for quantities from 5 pcs - 3.77 USD
Net price for quantities from 20 pcs - 3.68 USDGross price for quantities from 20 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.62 USDGross price for quantities from 100 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 20 pcs