+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1MR-2405SZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 200mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1MR-2405SZ
TME Symbol:
AM1MR-2405SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP14
Mounting
THT
Manufacturer series
AM1MR-Z
Body dimensions
20.3x10.16x6.9mm
Efficiency
63%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.543 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1MR-2405SZ
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 5 pcs - 7.36 USDGross price for quantities from 5 pcs - 7.36 USD
Net price for quantities from 20 pcs - 7.19 USDGross price for quantities from 20 pcs - 7.19 USD
Net price for quantities from 100 pcs - 7.07 USDGross price for quantities from 100 pcs - 7.07 USD
No. of pieces (Multiplicity: 1)