+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1MR-2412SZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; DIP14; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM1MR-2412SZ
TME Symbol:
AM1MR-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Case
DIP14
Mounting
THT
Manufacturer series
AM1MR-Z
Efficiency
68%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight2.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1MR-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 9.33 USDGross price for quantities from 1 pcs - 9.33 USD
Net price for quantities from 10 pcs - 8.75 USDGross price for quantities from 10 pcs - 8.75 USD
Net price for quantities from 20 pcs - 8.17 USDGross price for quantities from 20 pcs - 8.17 USD
Net price for quantities from 40 pcs - 7.59 USDGross price for quantities from 40 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.