+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1P-0303SH30Z

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 3.3VDC; DIP8; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM1P-0303SH30Z
TME Symbol:
AM1P-0303SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
3.3V DC
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.2x6.9mm
Efficiency
74%
Operating temperature
-40...85°C
Insulation voltage
3kV DC
Number of outputs
1
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-0303SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 3.67 USDGross price for quantities from 1 pcs - 3.67 USD
Net price for quantities from 20 pcs - 3.45 USDGross price for quantities from 20 pcs - 3.45 USD
Net price for quantities from 40 pcs - 3.21 USDGross price for quantities from 40 pcs - 3.21 USD
Net price for quantities from 80 pcs - 2.99 USDGross price for quantities from 80 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.