+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1P-0305SZ

Converter: DC/DC; 1W; Uin: 2.97÷3.63VDC; Uout: 5VDC; DIP8; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-0305SZ
TME Symbol:
AM1P-0305SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
2.97...3.63V DC
Output voltage
5V DC
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.2x6.9mm
Efficiency
77%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
1
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-0305SZ
0 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 20 pcs - 3.45 USDGross price for quantities from 20 pcs - 3.45 USD
Net price for quantities from 40 pcs - 3.22 USDGross price for quantities from 40 pcs - 3.22 USD
Net price for quantities from 80 pcs - 2.99 USDGross price for quantities from 80 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)