+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1P-051515DZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-051515DZ
TME Symbol:
AM1P-051515DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
33mA
Output current 2
33mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.2x6.9mm
Efficiency
81%
Operating temperature
-40...85°C
Insulation voltage
1kV DC
Number of outputs
2
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-051515DZ
0 in TME stock
Net price for quantities from 1 pcs - 4.86 USDGross price for quantities from 1 pcs - 4.86 USD
Net price for quantities from 20 pcs - 4.56 USDGross price for quantities from 20 pcs - 4.56 USD
Net price for quantities from 40 pcs - 4.27 USDGross price for quantities from 40 pcs - 4.27 USD
Net price for quantities from 80 pcs - 3.95 USDGross price for quantities from 80 pcs - 3.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.