+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1P-0515DZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 15VDC; Uout2: -15VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-0515DZ
TME Symbol:
AM1P-0515DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Output current
34mA
Output current 2
34mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
81%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.693 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-0515DZ
86 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 20 pcs - 4.20 USDGross price for quantities from 20 pcs - 4.20 USD
Net price for quantities from 120 pcs - 4.09 USDGross price for quantities from 120 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs