+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1P-2407DZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 7.2VDC; Iout: 70mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-2407DZ
TME Symbol:
AM1P-2407DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
7.2V DC
Output voltage 2
-7.2V DC
Output current
70mA
Output current 2
70mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
76%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-2407DZ
29 in TME stock
Net price for quantities from 1 pcs - 6.49 USDGross price for quantities from 1 pcs - 6.49 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 6.29 USD
Net price for quantities from 20 pcs - 6.16 USDGross price for quantities from 20 pcs - 6.16 USD
Net price for quantities from 120 pcs - 6.02 USDGross price for quantities from 120 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 40 pcs