+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1P-2424DZ

Converter: DC/DC; 1W; Uout: 24VDC; Uout2: -24VDC; Iout: 25mA; DIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1P-2424DZ
TME Symbol:
AM1P-2424DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
25mA
Output current 2
25mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1P-Z
Body dimensions
12.7x10.2x6.9mm
Efficiency
78%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1P-2424DZ
0 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 6.73 USD
Net price for quantities from 20 pcs - 6.31 USDGross price for quantities from 20 pcs - 6.31 USD
Net price for quantities from 40 pcs - 5.89 USDGross price for quantities from 40 pcs - 5.89 USD
Net price for quantities from 80 pcs - 5.47 USDGross price for quantities from 80 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)