+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PR-2415DLNZ

Converter: DC/DC; 1W; Uin: 18÷36VDC; Uout: -15VDC; Uout2: 15VDC; SMT

Manufacturer: AIMTEC

Manufacturer part number:
AM1PR-2415DLNZ
TME Symbol:
AM1PR-2415DLNZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
18...36V DC
Output voltage
-15V DC
Output voltage 2
15V DC
Output current
-33mA
Output current 2
33mA
Mounting
SMT
Manufacturer series
AM1PR-NZ
Body dimensions
15x14x9.1mm
Efficiency
77%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Gross weight2.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PR-2415DLNZ
0 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 5 pcs - 7.46 USDGross price for quantities from 5 pcs - 7.46 USD
Net price for quantities from 25 pcs - 7.31 USDGross price for quantities from 25 pcs - 7.31 USD
Net price for quantities from 100 pcs - 7.18 USDGross price for quantities from 100 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Hardly available product