+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-0503SLPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 3.3VDC; Iout: 303mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0503SLPZ
TME Symbol:
AM1PS-0503SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
3.3V DC
Output current
303mA
Case
DIP8
Manufacturer series
AM1PS-LPZ
Body dimensions
11.5x9.8x5.4mm
Efficiency
83%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0503SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
Net price for quantities from 20 pcs - 2.06 USDGross price for quantities from 20 pcs - 2.06 USD
Net price for quantities from 41 pcs - 1.93 USDGross price for quantities from 41 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.