+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-0505SZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; DIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0505SZ
TME Symbol:
AM1PS-0505SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight1.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0505SZ
0 in TME stock
Net price for quantities from 1 pcs - 4.23 USDGross price for quantities from 1 pcs - 4.23 USD
Net price for quantities from 5 pcs - 4.11 USDGross price for quantities from 5 pcs - 4.11 USD
Net price for quantities from 25 pcs - 4.01 USDGross price for quantities from 25 pcs - 4.01 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)