+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-0512SH30Z

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 12VDC; Iout: 83mA; DIP8


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0512SH30Z
TME Symbol:
AM1PS-0512SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
12V DC
Output current
83mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
74%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0512SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 6.34 USDGross price for quantities from 1 pcs - 6.34 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
Net price for quantities from 20 pcs - 6.01 USDGross price for quantities from 20 pcs - 6.01 USD
Net price for quantities from 120 pcs - 5.87 USDGross price for quantities from 120 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.