+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-0524SJZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Iout: 40mA; DIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0524SJZ
TME Symbol:
AM1PS-0524SJZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Output current
40mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-JZ
Body dimensions
10.16x12.7x8.2mm
Efficiency
85%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.78 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-0524SJZ
17 in TME stock
Net price for quantities from 1 pcs - 3.59 USDGross price for quantities from 1 pcs - 3.59 USD
Net price for quantities from 5 pcs - 3.47 USDGross price for quantities from 5 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 100 pcs - 3.33 USDGross price for quantities from 100 pcs - 3.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts