+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-0524SLPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 24VDC; Iin: 230mA; DIP8

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-0524SLPZ
TME Symbol:
AM1PS-0524SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
24V DC
Input current
230mA
Output current
42mA
Case
DIP8
Mounting
THT
Body dimensions
11.5x9.8x6mm
Efficiency
89%
Operating temperature
-40...105°C
Switching frequency
220kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IoT, telecommunication
Gross weight1.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM1PS-0524SLPZ
3 in TME stock
Net price for quantities from 1 pcs - 2.21 USDGross price for quantities from 1 pcs - 2.21 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 39 pcs - 1.93 USDGross price for quantities from 39 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.