+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-1205DZ

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 5VDC; Uout2: -5VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-1205DZ
TME Symbol:
AM1PS-1205DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.1A
Output current 2
0.1A
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
71%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
2
Dimensions
Gross weight1.766 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-1205DZ
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 5 pcs - 4.55 USDGross price for quantities from 5 pcs - 4.55 USD
Net price for quantities from 25 pcs - 4.45 USDGross price for quantities from 25 pcs - 4.45 USD
Net price for quantities from 100 pcs - 4.36 USDGross price for quantities from 100 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Hardly available product