+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-1215SH30Z

Converter: DC/DC; 1W; Uin: 10.8÷13.2VDC; Uout: 15VDC; Iout: 67mA


Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-1215SH30Z
TME Symbol:
AM1PS-1215SH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
10.8...13.2V DC
Output voltage
15V DC
Output current
67mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight1.728 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-1215SH30Z
0 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 5 pcs - 6.48 USDGross price for quantities from 5 pcs - 6.48 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Net price for quantities from 100 pcs - 6.19 USDGross price for quantities from 100 pcs - 6.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.