+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-2412DH30Z

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-2412DH30Z
TME Symbol:
AM1PS-2412DH30Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
42mA
Output current 2
42mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-Z
Body dimensions
12.7x10.16x6.85mm
Efficiency
75%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
2
Dimensions
Gross weight1.71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-2412DH30Z
0 in TME stock
Net price for quantities from 1 pcs - 7.00 USDGross price for quantities from 1 pcs - 7.00 USD
Net price for quantities from 5 pcs - 6.80 USDGross price for quantities from 5 pcs - 6.80 USD
Net price for quantities from 25 pcs - 6.66 USDGross price for quantities from 25 pcs - 6.66 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
No. of pieces (Multiplicity: 1)
Hardly available product