+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1PS-2412SJZ

Converter: DC/DC; 1W; Uin: 21.6÷26.4VDC; Uout: 12VDC; Iout: 83mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1PS-2412SJZ
TME Symbol:
AM1PS-2412SJZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
21.6...26.4V DC
Output voltage
12V DC
Output current
83mA
Case
DIP8
Mounting
THT
Manufacturer series
AM1PS-JZ
Body dimensions
12.7x10.16x8.2mm
Efficiency
81%
Operating temperature
-40...105°C
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1PS-2412SJZ
10 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.66 USDGross price for quantities from 5 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.60 USDGross price for quantities from 25 pcs - 2.60 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts