+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1SR-2412SJZ

Converter: DC/DC; 0.75W; Uin: 22.8÷25.2VDC; Uout: 12VDC; Iout: 62mA

Manufacturer: AIMTEC

Manufacturer part number:
AM1SR-2412SJZ
TME Symbol:
AM1SR-2412SJZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
0.75W
Input voltage
22.8...25.2V DC
Output voltage
12V DC
Output current
62mA
Case
SIP4
Mounting
THT
Manufacturer series
AM1SR-JZ
Body dimensions
11.6x6x10.16mm
Efficiency
73%
Operating temperature
-40...85°C
Switching frequency
260kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight1.29 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1SR-2412SJZ
25 in TME stock
Net price for quantities from 1 pcs - 2.76 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.67 USDGross price for quantities from 5 pcs - 2.67 USD
Net price for quantities from 25 pcs - 2.61 USDGross price for quantities from 25 pcs - 2.61 USD
Net price for quantities from 100 pcs - 2.56 USDGross price for quantities from 100 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts