+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM1SS-0509SLPZ

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 9VDC; Iout: 111mA; SIP4


Manufacturer: AIMTEC

Manufacturer part number:
AM1SS-0509SLPZ
TME Symbol:
AM1SS-0509SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
9V DC
Output current
0.111A
Case
SIP4
Manufacturer series
AM1SS-LPZ
Body dimensions
11.6x6x10.2mm
Efficiency
86%
Operating temperature
-40...105°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1.315 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM1SS-0509SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 11 pcs - 1.70 USDGross price for quantities from 11 pcs - 1.70 USD
Net price for quantities from 22 pcs - 1.59 USDGross price for quantities from 22 pcs - 1.59 USD
Net price for quantities from 44 pcs - 1.47 USDGross price for quantities from 44 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.