+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20C-1215DLPZ

Converter: DC/DC; 20W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 667mA; DIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM20C-1215DLPZ
TME Symbol:
AM20C-1215DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.667A
Case
DIP6
Mounting
THT
Body dimensions
25.4x25.4x11.8mm
Efficiency
90%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV
Number of outputs
2
Application
industry
Additional functions
remote ON/OFF control
Conform to the norm
CE
Gross weight15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20C-1215DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 13.92 USDGross price for quantities from 1 pcs - 13.92 USD
Net price for quantities from 10 pcs - 13.35 USDGross price for quantities from 10 pcs - 13.35 USD
Net price for quantities from 19 pcs - 12.88 USDGross price for quantities from 19 pcs - 12.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.