+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20CW-2412SEZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; Iout: 1.67A; DIP6


Manufacturer: AIMTEC

Manufacturer part number:
AM20CW-2412SEZ
TME Symbol:
AM20CW-2412SEZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Output current
1.67A
Case
DIP6
Body dimensions
25.4x25.4x10.7mm
Efficiency
89%
Operating temperature
-40...75°C
Insulation voltage
1.5kV
Number of outputs
1
Gross weight16.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20CW-2412SEZ
0 in TME stock
Net price for quantities from 19 pcs - 24.82 USDGross price for quantities from 19 pcs - 24.82 USD
No. of pieces (Multiplicity: 19)
Minimum order quantity: 19.
Multiplicity: 19.