+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20CW-2412SZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 12VDC; DIP; THT; AM20CW-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM20CW-2412SZ
TME Symbol:
AM20CW-2412SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
12V DC
Case
DIP
Mounting
THT
Manufacturer series
AM20CW-Z
Body dimensions
25.4x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...75°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight19 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20CW-2412SZ
0 in TME stock
Net price for quantities from 1 pcs - 54.35 USDGross price for quantities from 1 pcs - 54.35 USD
Net price for quantities from 10 pcs - 51.06 USDGross price for quantities from 10 pcs - 51.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.