+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20CWR-2403SZK

Converter: DC/DC; 20W; Uin: 13÷70VDC; Uout: 3.3VDC; Iout: 4.5A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM20CWR-2403SZK
TME Symbol:
AM20CWR-2403SZK

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
13...70V DC
Output voltage
3.3V DC
Output current
4.5A
Manufacturer series
AM20CWR-ZK
Body dimensions
27.6x27.6x16.4mm
Efficiency
87%
Operating temperature
-40...100°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Converter features
build-in heatsink
Number of outputs
1
Dimensions
1"x1"
Dimensions
Gross weight22.41 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20CWR-2403SZK
3 in TME stock
Net price for quantities from 1 pcs - 41.42 USDGross price for quantities from 1 pcs - 41.42 USD
Net price for quantities from 5 pcs - 40.15 USDGross price for quantities from 5 pcs - 40.15 USD
Net price for quantities from 25 pcs - 39.38 USDGross price for quantities from 25 pcs - 39.38 USD
Net price for quantities from 100 pcs - 38.61 USDGross price for quantities from 100 pcs - 38.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts