+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20E-2412SZ-K

Converter: DC/DC; 20W; Uin: 18÷36VDC; Uout: 12VDC; THT; OUT: 1

Manufacturer: AIMTEC

Manufacturer part number:
AM20E-2412SZ-K
TME Symbol:
AM20E-2412SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
18...36V DC
Output voltage
12V DC
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight42.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20E-2412SZ-K
0 in TME stock
Net price for quantities from 1 pcs - 53.16 USDGross price for quantities from 1 pcs - 53.16 USD
Net price for quantities from 10 pcs - 49.93 USDGross price for quantities from 10 pcs - 49.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.