+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20E-4812DZ

Converter: DC/DC; 20W; Uin: 36÷75VDC; Uout: 12VDC; Uout2: -12VDC

Manufacturer: AIMTEC

Manufacturer part number:
AM20E-4812DZ
TME Symbol:
AM20E-4812DZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
36...75V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.835A
Output current 2
0.835A
Mounting
THT
Body dimensions
50.8x25.4x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight31 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20E-4812DZ
0 in TME stock
Net price for quantities from 1 pcs - 50.26 USDGross price for quantities from 1 pcs - 50.26 USD
Net price for quantities from 10 pcs - 47.21 USDGross price for quantities from 10 pcs - 47.21 USD
No. of pieces (Multiplicity: 1)