+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20EW-2403SH30-NZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 5A; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-2403SH30-NZ
TME Symbol:
AM20EW-2403SH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
5A
Manufacturer series
AM20EW-NZ
Body dimensions
50.8x25.4x11.8mm
Efficiency
86%
Operating temperature
-40...85°C
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
2"x1"
Dimensions
Gross weight23.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20EW-2403SH30-NZ
2 in TME stock
Net price for quantities from 1 pcs - 14.49 USDGross price for quantities from 1 pcs - 14.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts