+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20EW-2405CH30-NZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 4A; THT; 2"x1"


Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-2405CH30-NZ
TME Symbol:
AM20EW-2405CH30-NZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
4A
Mounting
THT
Manufacturer series
AM20EW-NZ
Body dimensions
51.5x26.5x12mm
Efficiency
89%
Operating temperature
-40...85°C
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Insulation voltage
3kV DC
Dimensions
2"x1"
Gross weight24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20EW-2405CH30-NZ
0 in TME stock
Net price for quantities from 1 pcs - 26.60 USDGross price for quantities from 1 pcs - 26.60 USD
Net price for quantities from 5 pcs - 25.76 USDGross price for quantities from 5 pcs - 25.76 USD
Net price for quantities from 30 pcs - 25.27 USDGross price for quantities from 30 pcs - 25.27 USD
Net price for quantities from 100 pcs - 24.78 USDGross price for quantities from 100 pcs - 24.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product