+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20EW-2405SZ-K

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 5VDC; THT; AM20EW-Z; OUT: 1


Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-2405SZ-K
TME Symbol:
AM20EW-2405SZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
5V DC
Mounting
THT
Manufacturer series
AM20EW-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
1
Gross weight42.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20EW-2405SZ-K
0 in TME stock
Net price for quantities from 1 pcs - 55.24 USDGross price for quantities from 1 pcs - 55.24 USD
Net price for quantities from 10 pcs - 51.88 USDGross price for quantities from 10 pcs - 51.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.