+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20EW-2415DLPZ

Converter: DC/DC; 20W; Uin: 9÷36VDC; Uout: 15VDC; Uout2: -15VDC; THT


Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-2415DLPZ
TME Symbol:
AM20EW-2415DLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
9...36V DC
Output voltage
15V DC
Output voltage 2
-15V DC
Input current
947mA
Output current
0.667A
Output current 2
-667mA
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
2
Application
industry, power grid, telecommunication
Gross weight23.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20EW-2415DLPZ
0 in TME stock
Net price for quantities from 1 pcs - 13.85 USDGross price for quantities from 1 pcs - 13.85 USD
Net price for quantities from 10 pcs - 13.04 USDGross price for quantities from 10 pcs - 13.04 USD
Net price for quantities from 19 pcs - 12.06 USDGross price for quantities from 19 pcs - 12.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.