+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20EW-4805DZ-K

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Uout2: -5VDC; THT

Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-4805DZ-K
TME Symbol:
AM20EW-4805DZ-K

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
2A
Output current 2
2A
Mounting
THT
Manufacturer series
AM20EW-Z
Body dimensions
50.8x25.4x10.2mm
Efficiency
89%
Operating temperature
-40...85°C
Insulation voltage
1.6kV DC
Number of outputs
2
Gross weight42.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM20EW-4805DZ-K
0 in TME stock
Net price for quantities from 1 pcs - 55.35 USDGross price for quantities from 1 pcs - 55.35 USD
Net price for quantities from 10 pcs - 52.00 USDGross price for quantities from 10 pcs - 52.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.