+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM20EW-4805SLPZ

Converter: DC/DC; 20W; Uin: 18÷75VDC; Uout: 5VDC; Iin: 485mA; Iout: 4A

Manufacturer: AIMTEC

Manufacturer part number:
AM20EW-4805SLPZ
TME Symbol:
AM20EW-4805SLPZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
20W
Input voltage
18...75V DC
Output voltage
5V DC
Input current
485mA
Output current
4A
Mounting
THT
Body dimensions
50.8x25.4x12mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
270kHz
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, power grid, telecommunication
Gross weight22.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
*
AM20EW-4805SLPZ
0 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 10 pcs - 11.72 USDGross price for quantities from 10 pcs - 11.72 USD
Net price for quantities from 19 pcs - 11.00 USDGross price for quantities from 19 pcs - 11.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs