+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-0505SH52Z

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 400mA; SIP7


Manufacturer: AIMTEC

Manufacturer part number:
AM2D-0505SH52Z
TME Symbol:
AM2D-0505SH52Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.4A
Case
SIP7
Manufacturer series
AM2D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
78%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
5.2kV DC
Number of outputs
1
Dimensions
Gross weight2.645 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-0505SH52Z
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 5 pcs - 6.31 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 20 pcs - 6.12 USDGross price for quantities from 20 pcs - 6.12 USD
Net price for quantities from 100 pcs - 5.97 USDGross price for quantities from 100 pcs - 5.97 USD
Packaging method by the manufacturer:Tube = 20 pcs