+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-0505SH60Z

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 5VDC; SIP7; THT; AM2D-Z

Manufacturer: AIMTEC

Manufacturer part number:
AM2D-0505SH60Z
TME Symbol:
AM2D-0505SH60Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM2D-Z
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
6kV DC
Number of outputs
1
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-0505SH60Z
0 in TME stock
Net price for quantities from 1 pcs - 7.72 USDGross price for quantities from 1 pcs - 7.72 USD
Net price for quantities from 10 pcs - 7.24 USDGross price for quantities from 10 pcs - 7.24 USD
Net price for quantities from 20 pcs - 6.76 USDGross price for quantities from 20 pcs - 6.76 USD
Net price for quantities from 40 pcs - 6.27 USDGross price for quantities from 40 pcs - 6.27 USD
No. of pieces (Multiplicity: 1)