+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-0507DH40Z

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 7.2VDC; Uout2: -7.2VDC


Manufacturer: AIMTEC

Manufacturer part number:
AM2D-0507DH40Z
TME Symbol:
AM2D-0507DH40Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
7.2V DC
Output voltage 2
-7.2V DC
Output current
139mA
Output current 2
139mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2D-Z
Efficiency
72%
Operating temperature
-40...85°C
Insulation voltage
4kV DC
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-0507DH40Z
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.64 USDGross price for quantities from 1 pcs - 7.64 USD
Net price for quantities from 10 pcs - 7.17 USDGross price for quantities from 10 pcs - 7.17 USD
Net price for quantities from 20 pcs - 6.69 USDGross price for quantities from 20 pcs - 6.69 USD
Net price for quantities from 40 pcs - 6.22 USDGross price for quantities from 40 pcs - 6.22 USD