+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-0518SZ

Converter: DC/DC; 2W; Uin: 4.5÷5.5VDC; Uout: 18VDC; Iout: 111mA; SIP7

Manufacturer: AIMTEC

Manufacturer part number:
AM2D-0518SZ
TME Symbol:
AM2D-0518SZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
4.5...5.5V DC
Output voltage
18V DC
Output current
0.111A
Case
SIP7
Manufacturer series
AM2D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
82%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
1kV DC
Number of outputs
1
Dimensions
Gross weight2.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-0518SZ
38 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
Net price for quantities from 20 pcs - 4.18 USDGross price for quantities from 20 pcs - 4.18 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs