+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-1224DH40Z

Converter: DC/DC; 2W; Uout: 24VDC; Uout2: -24VDC; Iout: 42mA; SIP7

Manufacturer: AIMTEC

Manufacturer part number:
AM2D-1224DH40Z
TME Symbol:
AM2D-1224DH40Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
42mA
Output current 2
42mA
Case
SIP7
Mounting
THT
Manufacturer series
AM2D-Z
Efficiency
82%
Operating temperature
-40...85°C
Number of outputs
2
Gross weight2.3 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-1224DH40Z
0 in TME stock
Net price for quantities from 1 pcs - 8.74 USDGross price for quantities from 1 pcs - 8.74 USD
Net price for quantities from 10 pcs - 8.20 USDGross price for quantities from 10 pcs - 8.20 USD
Net price for quantities from 20 pcs - 7.65 USDGross price for quantities from 20 pcs - 7.65 USD
Net price for quantities from 40 pcs - 7.11 USDGross price for quantities from 40 pcs - 7.11 USD
No. of pieces (Multiplicity: 1)