+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-1505S-RZ

Converter: DC/DC; 2W; Uout: 5VDC; SIP7; THT; AM2D-RZ; Efficiency: 85%

Manufacturer: AIMTEC

Manufacturer part number:
AM2D-1505S-RZ
TME Symbol:
AM2D-1505S-RZ

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Output voltage
5V DC
Case
SIP7
Mounting
THT
Manufacturer series
AM2D-RZ
Efficiency
85%
Operating temperature
-40...85°C
Switching frequency
70kHz
Number of outputs
1
Gross weight2.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-1505S-RZ
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 5.35 USDGross price for quantities from 10 pcs - 5.35 USD
Net price for quantities from 20 pcs - 4.99 USDGross price for quantities from 20 pcs - 4.99 USD
Net price for quantities from 40 pcs - 4.63 USDGross price for quantities from 40 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)