+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AM2D-2407SH40Z

Converter: DC/DC; 2W; Uin: 21.6÷26.4VDC; Uout: 7.2VDC; Iout: 278mA

Manufacturer: AIMTEC

Manufacturer part number:
AM2D-2407SH40Z
TME Symbol:
AM2D-2407SH40Z

Specification

Manufacturer
AIMTEC
Type of converter
DC/DC
Power
2W
Input voltage
21.6...26.4V DC
Output voltage
7.2V DC
Output current
0.278A
Case
SIP7
Manufacturer series
AM2D-Z
Body dimensions
19.5x6x9.5mm
Efficiency
80%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Insulation voltage
4kV DC
Number of outputs
1
Dimensions
Gross weight2.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters AIMTEC,
See other products from this series.:
*
AM2D-2407SH40Z
20 in TME stock
Net price for quantities from 1 pcs - 11.02 USDGross price for quantities from 1 pcs - 11.02 USD
Net price for quantities from 5 pcs - 10.69 USDGross price for quantities from 5 pcs - 10.69 USD
Net price for quantities from 25 pcs - 10.37 USDGross price for quantities from 25 pcs - 10.37 USD
Net price for quantities from 100 pcs - 10.28 USDGross price for quantities from 100 pcs - 10.28 USD
No. of pieces (Multiplicity: 1)